Master Lock 9 m Hook Ratchet Strap, 50mm Wide, 1.25 t Breaking Strain
- RS Stock No.:
- 949-809
- Mfr. Part No.:
- 3260EURDAT
- Manufacturer:
- Master Lock
N
Subtotal (1 unit)*
PHP3,286.25
(exc. VAT)
PHP3,680.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,286.25 |
*price indicative
- RS Stock No.:
- 949-809
- Mfr. Part No.:
- 3260EURDAT
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| End Type | Hook | |
| Product Type | Ratchet Strap | |
| Length | 9m | |
| Width | 50mm | |
| Breaking Strain | 1.25t | |
| Standards/Approvals | No | |
| Material | Polyester | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
End Type Hook | ||
Product Type Ratchet Strap | ||
Length 9m | ||
Width 50mm | ||
Breaking Strain 1.25t | ||
Standards/Approvals No | ||
Material Polyester | ||
- COO (Country of Origin):
- CN
The Master Lock ratchet tie down strap offers high security and reliability for securing heavy loads during transport. Its design specifically caters to craftsmen and professionals seeking Durable solutions for outdoor usage.
9m x 50mm strap capable of handling loads up to 1250kg
Anti-UV treated strap enhances longevity for outdoor applications
PVC-covered handle ensures improved comfort during use
Two wire open J-hooks provide easy attachment to various vehicle frames
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
