Master Lock 2.5 m Endless Ratchet Strap, 25mm Wide, 100 kg Breaking Strain
- RS Stock No.:
- 949-807
- Mfr. Part No.:
- 4363EURDAT
- Manufacturer:
- Master Lock
N
Subtotal (1 pack of 2 units)*
PHP1,049.05
(exc. VAT)
PHP1,174.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,049.05 | PHP524.525 |
*price indicative
- RS Stock No.:
- 949-807
- Mfr. Part No.:
- 4363EURDAT
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Ratchet Strap | |
| End Type | Endless | |
| Length | 2.5m | |
| Width | 25mm | |
| Breaking Strain | 100kg | |
| Standards/Approvals | No | |
| Material | Fabric | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Ratchet Strap | ||
End Type Endless | ||
Length 2.5m | ||
Width 25mm | ||
Breaking Strain 100kg | ||
Standards/Approvals No | ||
Material Fabric | ||
- COO (Country of Origin):
- CN
The Master Lock ratchet tie down strap provides robust protection for your belongings, designed specifically for versatile use. Its Advanced locking mechanism ensures enhanced safety, making it an Ideal choice for secure storage requirements.
Features a combination lock for keyless convenience
Durable construction withstands wear and tear
Weather-resistant materials offer long-lasting performance
Compact design ensures easy portability
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
