Facom 1/2 in Ratchet, 258mm length

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

PHP4,463.59

(exc. VAT)

PHP4,999.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP4,463.59-
10 +PHP4,106.767%

*price indicative

RS Stock No.:
712-184
Mfr. Part No.:
SL.151
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Ratchet

Drive Size

1/2in

Number of Pieces

1

Overall Length

258mm

Handle Material

Ergonomic

Standards/Approvals

ISO 3315

RoHS Status: Exempt

COO (Country of Origin):
TW
The Facom 1/2 inch ratchet features a slim pear head and standard OGV profile to improve accessibility in confined spaces. With a 72-tooth gear mechanism that delivers a 5° arc swing, it enables quick, precise fastening and loosening even in tight areas, while the fine-tooth design enhances speed and control. This ratchet’s slim head and ergonomic design make it Ideal for workshop and automotive use where space is limited.

Chrome plating satin finish for corrosion resistance

Ergonomics handle Provide added comfort and a solid grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy