Facom 1/4 in Ratchet, 154mm length
- RS Stock No.:
- 712-182
- Mfr. Part No.:
- RL.151
- Manufacturer:
- Facom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,978.18
(exc. VAT)
PHP3,335.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP2,978.18 |
| 10 + | PHP2,740.29 |
*price indicative
- RS Stock No.:
- 712-182
- Mfr. Part No.:
- RL.151
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Ratchet | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Overall Length | 154mm | |
| Handle Material | Ergonomic | |
| Standards/Approvals | ISO 3315 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Ratchet | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Overall Length 154mm | ||
Handle Material Ergonomic | ||
Standards/Approvals ISO 3315 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom 1/4 inch ratchet with a slim pear head design features a standard OGV profile, offering improved accessibility in confined spaces. Its 72-tooth gear provides a 5° arc swing, ensuring speed and ease of use in tight spots.
Chrome plating satin finish for corrosion resistance
Ergonomics Handle provide added comfort and a solid grip
Related links
- Facom 1/4 in Drive 4 to 14 mm Short 12 Point, 154mm Overall Length
- Facom 1/2 in Ratchet, 258mm length
- Facom RL.151 1/4 in Ratchet with Ergonomic Handle, 154mm Overall
- Facom 1/4 in Ratchet Hexagon Ratchet Screwdriver, 150mm length Chrome Chrome Vanadium Steel
- Facom 72-Piece 1/4 in Hexagon Pozidriv Torx Ratchet Socket Set
- Facom 3/8 in Ratchet, 207mm length
- Expert by Facom 1/4 in Ratchet with Ratchet Handle, 140mm Overall
- Facom 1/4 in Square Ratchet Screwdriver, 125mm length
