Bosch Ratchet Screwdriver, 205mm length Chrome Vanadium Steel
- RS Stock No.:
- 673-795
- Mfr. Part No.:
- 1600A02Z99
- Manufacturer:
- Bosch
N
Subtotal (1 set)*
PHP1,367.09
(exc. VAT)
PHP1,531.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP1,367.09 |
*price indicative
- RS Stock No.:
- 673-795
- Mfr. Part No.:
- 1600A02Z99
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Ratchet Screwdriver | |
| Blade Length | 80mm | |
| Overall Length | 205mm | |
| Blade Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Ratchet Screwdriver | ||
Blade Length 80mm | ||
Overall Length 205mm | ||
Blade Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch ratchet screwdriver provides controlled fastening using a reversible mechanism and a hardened tip for routine mechanical tasks. It is intended for general workshop and maintenance environments where a compact, mechanically assisted turning tool is required.
Chrome vanadium blade provides enhanced wear resistance
Ratchet mechanism allows directional switching without repositioning
Hardened tip improves contact stability during rotation
Designed for professional use with sustained manual torque
Lightweight profile supports extended handheld operation
Related links
- Bosch Ratchet Screwdriver, 205mm length Chrome Vanadium Steel
- Facom 1/4 in Ratchet Hexagon Ratchet Screwdriver, 150mm length Chrome Chrome Vanadium Steel
- Facom 1/4 in Hexagonal Hexagon Ratchet Screwdriver, 200mm length Chrome Chrome Vanadium Steel
- Wera 1/4 in Manual Hexagon Ratchet Screwdriver, 205mm length
- Bosch T-Handle, 109mm length Chrome Vanadium Steel
- Facom 1/4 in Hexagonal Hexagon Ratchet Bit Set, 138mm length Chrome Chrome Vanadium Steel
- Facom 1/4 in Hexagonal Hexagon Ratchet Bit Set, 258mm length Chrome Chrome Vanadium Steel
- Facom 3/8 in 6 Point Socket Hexagon Socket Set, 280mm length Chrome Chrome Vanadium Steel
