Monk Makes Raspberry Pi HATs & Add-ons
- RS Stock No.:
- 764-413
- Mfr. Part No.:
- SKU00044B
- Manufacturer:
- Monk Makes
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP378.04
(exc. VAT)
PHP423.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP378.04 |
| 5 - 9 | PHP370.66 |
| 10 + | PHP359.59 |
*price indicative
- RS Stock No.:
- 764-413
- Mfr. Part No.:
- SKU00044B
- Manufacturer:
- Monk Makes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Monk Makes | |
| Product Type | LED | |
| Product Name | Raspberry Pi HATs & Add-ons | |
| Accessory Category | LED | |
| Select all | ||
|---|---|---|
Brand Monk Makes | ||
Product Type LED | ||
Product Name Raspberry Pi HATs & Add-ons | ||
Accessory Category LED | ||
- COO (Country of Origin):
- CN
The Monk Makes Raspberry squid RGB LED is a versatile light element designed for easy integration with Raspberry Pi GPIO pins, featuring built-in series resistors for straightforward usage.
Supply voltage ranges from 3.3V to 5V, accommodating various project needs
Equipped with female header sockets for seamless connectivity to Raspberry Pi
Dimension tolerances ensure compatibility with a range of projects and setups
