Monk Makes Mini Controller

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP2,839.88

(exc. VAT)

PHP3,180.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4PHP2,839.88
5 - 9PHP2,783.08
10 +PHP2,697.88

*price indicative

RS Stock No.:
764-410
Mfr. Part No.:
SKU00105
Manufacturer:
Monk Makes
Find similar products by selecting one or more attributes.
Select all

Brand

Monk Makes

Product Name

Mini Controller

Product Type

Safety Controller Safety Relay

Accessory Category

Relay

Standards/Approvals

RoHS

COO (Country of Origin):
GB
The Monk Makes 4 channel low-voltage Solid State Relay controller designed specifically for the Raspberry Pi Pico, combining reliable control with user-friendly features for various applications.

Equipped with 4 navigation buttons for easy operation

Includes a buzzer and reset button for immediate alerts and resets

Provides access to additional GPIO pins for extended functionality

Designed with mounting holes for straightforward installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy