Teltonika Not Specified Series Mounting Kit for Use with Teltonika Networks devices requiring the PR5MEC00 DIN rail kit,
- RS Stock No.:
- 756-389
- Mfr. Part No.:
- PR5MEC12
- Manufacturer:
- Teltonika
N
Subtotal (1 unit)*
PHP367.28
(exc. VAT)
PHP411.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP367.28 |
*price indicative
- RS Stock No.:
- 756-389
- Mfr. Part No.:
- PR5MEC12
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Kit | |
| For Use With | Teltonika Networks devices requiring the PR5MEC00 DIN rail kit | |
| Material | Plastic | |
| Thread Size | Not Specified | |
| Height | 7.5mm | |
| Length | 48mm | |
| Width | 25mm | |
| Standards/Approvals | RoHS compliant | |
| Series | Not Specified | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Kit | ||
For Use With Teltonika Networks devices requiring the PR5MEC00 DIN rail kit | ||
Material Plastic | ||
Thread Size Not Specified | ||
Height 7.5mm | ||
Length 48mm | ||
Width 25mm | ||
Standards/Approvals RoHS compliant | ||
Series Not Specified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
Related links
- Teltonika Not Specified Series Holder for Use with Not Specified, NO
- MOXA UC-3100 Series DIN Rail x 128.5mm
- ifm electronic
- Teltonika Carbon Steel DIN Rail DIN Rail, 65.2 mm x 44.2mm x 2 mm
- Phoenix Contact On Terminal Enclosure Type ME Series, Polyamide 99 mm 99 mm DIN Rail Enclosure Kit 12.6mm
- Phoenix Contact On Terminal Enclosure Type ME Series, Polyamide 99 mm 99 mm DIN Rail Enclosure Kit 45.2mm
- CAMDENBOSS DIN Rail Enclosure Type CNMB Series, Polycarbonate 58 mm 71.2 mm DIN Rail Enclosure Kit 90mm
- APC Mounting Kit UPS Rail Kit for use with UPS
