MOXA UC-3100 Series DIN Rail for Use with UC-3100 x 128.5mm

Subtotal (1 unit)*

PHP921.94

(exc. VAT)

PHP1,032.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from April 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP921.94

*price indicative

RS Stock No.:
633-580
Mfr. Part No.:
UC-3100 DIN-Rail Kit
Manufacturer:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Accessory Type

DIN Rail

Product Type

Mounting Kit

For Use With

UC-3100

Width

128.5mm

Series

UC-3100

Standards/Approvals

WPC, EN 61000-6-2, WEEE, UL, RoHS, RCM, IEC 62368-1, Telcordia (Bellcore), FCC, CE, UL 62368-1, UL 60950-1, KC, EN 61000-6-4, IECEX, IFETEL/NOM, IEC 60950-1, ANATEL, ATEX, ENACOM, NBTC, SUBTEL, CRoHS

COO (Country of Origin):
TW
The Moxa Europe DIN-Rail Kit is a mounting accessory designed to securely install UC-3100 Series Arm-based computers onto standard DIN rails. This kit ensures stable positioning in industrial environments, supporting vibration resistance and compact deployment.

Ideal for space constrained deployments

Includes screws for secure attachment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy