- RS Stock No.:
- 255-3532
- Mfr. Part No.:
- UC-8220 DIN-rail Mounting Kit
- Manufacturer:
- MOXA
1 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each
PHP963.37
(exc. VAT)
PHP1,078.97
(inc. VAT)
Units | Per Unit |
---|---|
1 + | PHP963.37 |
- RS Stock No.:
- 255-3532
- Mfr. Part No.:
- UC-8220 DIN-rail Mounting Kit
- Manufacturer:
- MOXA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Moxa Europe Arm Cortex-A7 dual-core 1 GHz IIoT gateways with built-in LTE Cat. 4 module with US/EU/APAC band support. It includes 1 mini PCIe expansion slot for a Wi-Fi module, CAN port supports CAN 2.0A/B, 4 DIs and 4 Dos. It has programmable LEDs and a programmable button for easy installation and maintenance. It has -40 to 85°C wide temperature range and -40 to 70°C with LTE enabled.
Armv7 Cortex-A7 dual-core 1 GHz
Moxa Industrial Linux with 10-year superior long-term support
LTE-ready computer with Verizon/AT&T certification and industrial-grade CE/FCC/UL certifications
Dual-SIM slots
2 auto-sensing 10/100/1000 Mbps Ethernet ports
MicroSD socket for storage expansion
Moxa Industrial Linux with 10-year superior long-term support
LTE-ready computer with Verizon/AT&T certification and industrial-grade CE/FCC/UL certifications
Dual-SIM slots
2 auto-sensing 10/100/1000 Mbps Ethernet ports
MicroSD socket for storage expansion
Specifications
Attribute | Value |
---|---|
Accessory Type | DIN Rail Mounting Kit |
Series | UC-8200 |
For Use With | UC-8210-T-LX-S |
Mounting Type | DIN Rail |