TE Connectivity PB6 Series Push Button Switch, (On)-Off, Panel Mount, SPST - NO, 50 V dc, 125V ac, IP68
- RS Stock No.:
- 239-6626
- Mfr. Part No.:
- PB6B2HS5M1CAL00
- Manufacturer:
- TE Connectivity
Available for back order.
Price Each
PHP355.82
(exc. VAT)
PHP398.52
(inc. VAT)
Units | Per Unit |
---|---|
1 - 9 | PHP355.82 |
10 - 24 | PHP323.80 |
25 + | PHP309.58 |
- RS Stock No.:
- 239-6626
- Mfr. Part No.:
- PB6B2HS5M1CAL00
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The TE Connectivitys PB6 series of sub-miniature pushbutton is a portfolio of high quality,IP68 rated switches that comprises various cap styles and LED illumination options. This pushbutton switch is offered in a Shiny finish High cap actuators. For ease of installation without the need of soldering, they are also available with 500mm leaded versions. This switch is available in yellow colour (without any LED) and it can be used in a wide variety of applications which demand for a switch with M1 solder lug terminations.
It is rated IP68 (1 meter, 60 minutes)
Normally open and Normally closed versions available
High cap in yellow colour with no LED
Normally open and Normally closed versions available
High cap in yellow colour with no LED
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Switch Operation | (On)-Off |
Illuminated | No |
Mounting Type | Panel Mount |
Contact Configuration | SPST - NO |
Voltage Rating | 50 V dc, 125V ac |
IP Rating | IP68 |
Series | PB6 |
Push Button Material | Polyamide |
Manufacturer Part No. | PB6B2HS5M1CAL00 |
Legend | Blank |