TE Connectivity PB6 Series Illuminated Push Button Switch, (On)-Off, Panel Mount, SPST - NO, White LED, 50 V dc, 125V

Unavailable
RS will no longer stock this product.
RS Stock No.:
239-6422
Mfr. Part No.:
PB6B2FM3M1CAL01
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Switch Operation

(On)-Off

Illuminated

Yes

Series

PB6

Mounting Type

Panel Mount

Contact Configuration

SPST - NO

Voltage Rating

50 V dc, 125V ac

LED Colour

White

IP Rating

IP68

Push Button Material

Polyamide

Manufacturer Part No.

PB6B2FM3M1CAL01

Legend

Blank

The TE Connectivity’s PB6 series of sub-miniature pushbutton is a portfolio of high quality,IP68 rated switches that comprises various cap styles and LED illumination options. This pushbutton switch is offered in a Matte finish Flat cap actuators. For ease of installation without the need of soldering, they are also available with 500mm leaded versions. This switch is available in red colour (with White LED) and it can be used in a wide variety of applications which demand for a switch with M1 solder lug terminations.

It is rated IP68 (1 meter, 60 minutes)
Normally open and Normally closed versions available
Flat cap in red colour with White LED
LED illumination technology for long-term reliability

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.