Bulgin Push Button Switch, Momentary, Panel, 19.2 mm Cutout, SPST, IP66
- RS Stock No.:
- 949-306
- Mfr. Part No.:
- MP0031/3
- Manufacturer:
- Bulgin
N
This image is representative of the product range
Subtotal (1 tray of 25 units)*
PHP50,745.37
(exc. VAT)
PHP56,834.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP50,745.37 | PHP2,029.815 |
*price indicative
- RS Stock No.:
- 949-306
- Mfr. Part No.:
- MP0031/3
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Actuator Colour | Silver | |
| Illuminated | No | |
| Panel Cutout Size | 19.2 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Actuator Colour Silver | ||
Illuminated No | ||
Panel Cutout Size 19.2 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
IP Rating IP66 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Switch Contact Current 5A | ||
- COO (Country of Origin):
- TN
Stainless Steel Vandal Resistant Pushbutton
Prominent, domed and low profile versions
IP66 & 68 front panel sealing options
Vandal resistant stainless steel switch body and button
High resistance to wear and tear, corrosion and harsh use in hostile environments
Related links
- Bulgin Push Button Switch Panel SPST, IP66
- Bulgin Push Button Switch Panel SPST 28 V dc 250 V ac
- Bulgin MP0031 Series Push Button Switch Panel SPST 28 V 250 V
- Bulgin Push Button Switch Panel SPST
- Bulgin Push Button Switch Panel SPST, IP66 250 V ac
- Bulgin Push Button Switch Panel SPST 28 V 250 V ac
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 50 V dc
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
