Idec LB6GL Series Illuminated Push Button Complete Unit, Panel Mount, 16.2 mm Cutout Amber, DPDT, IP65
- RS Stock No.:
- 898-364
- Mfr. Part No.:
- LB6GL-M1T64A
- Manufacturer:
- Idec
N
Subtotal (1 unit)*
PHP1,547.18
(exc. VAT)
PHP1,732.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,547.18 |
*price indicative
- RS Stock No.:
- 898-364
- Mfr. Part No.:
- LB6GL-M1T64A
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Push Button Complete Unit | |
| Illuminated | Yes | |
| Cutout Diameter | 16.2mm | |
| Series | LB6GL | |
| Mount Type | Panel Mount | |
| Push Button Actuation | Momentary | |
| Push Button Colour | Amber | |
| Contact Configuration | DPDT | |
| Push Button Style | Flush | |
| Push Button Shape | Round | |
| Terminal Type | Solder | |
| IP Rating | IP65 | |
| Illumination Voltage | 24V ac/dc | |
| Push Button Diameter | 18mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Push Button Complete Unit | ||
Illuminated Yes | ||
Cutout Diameter 16.2mm | ||
Series LB6GL | ||
Mount Type Panel Mount | ||
Push Button Actuation Momentary | ||
Push Button Colour Amber | ||
Contact Configuration DPDT | ||
Push Button Style Flush | ||
Push Button Shape Round | ||
Terminal Type Solder | ||
IP Rating IP65 | ||
Illumination Voltage 24V ac/dc | ||
Push Button Diameter 18mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Body Material Plastic | ||
- COO (Country of Origin):
- JP
The Idec flush mount switch provides Compact and reliable control solutions, designed for efficient performance and durability in various applications.
Reduced unevenness on the control panel for a Sharp design
Supports both separated type and one-board type configurations
Exhibits excellent waterproof performance with an IP65 protection structure
Features bright, clear illumination through LED backlighting
Related links
- Idec LB6GL Series Illuminated Push Button Complete Unit 16.2 mm Cutout Green IP65
- Idec LB6GL Series Illuminated Push Button Complete Unit 16.2 mm Cutout Red IP65
- Idec LB6GL Series Illuminated Push Button Complete Unit 18.2 mm Cutout Amber IP65
- Idec YW Series Illuminated Push Button Complete Unit 22 mm Cutout Amber IP65
- Schneider Electric 9001K Series Illuminated Push Button Complete Unit 30 mm Cutout Amber IP66
- Idec YW Series Illuminated Push Button Complete Unit Panel Mount SPST IP65
- Idec YW Series Illuminated Push Button Complete Unit 22 mm Cutout Black IP65
- Idec YW Series Illuminated Push Button Complete Unit 22 mm Cutout Blue IP65
