Idec AB Series Push Button Switch, Momentary, Panel Mount, 16 mm Cutout, SPDT, IP40
- RS Stock No.:
- 898-296
- Mfr. Part No.:
- AB6M-M1-G
- Manufacturer:
- Idec
N
Subtotal (1 unit)*
PHP835.37
(exc. VAT)
PHP935.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP835.37 |
*price indicative
- RS Stock No.:
- 898-296
- Mfr. Part No.:
- AB6M-M1-G
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Push Button Switch | |
| Actuator Colour | Green | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | AB | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder | |
| IP Rating | IP40 | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Switch Configuration | Momentary | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Push Button Switch | ||
Actuator Colour Green | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series AB | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Solder | ||
IP Rating IP40 | ||
Actuator Style Round | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Switch Configuration Momentary | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- JP
The Idec non-illuminated pushbutton designed for versatile applications, ensuring precise control in various settings. Its robust design makes it Ideal for environments requiring Durable and efficient operation.
Compact design with a 16mm mounting hole for space efficiency
Available in green for clear operational indication
Operating temperature range of -25º to +55ºC, ensuring functionality in various environments
Electrical life rated for 100,000 operations at full load, ensuring durability
Related links
- Idec AB Series Push Button Switch Panel Mount SPDT, IP40
- Idec AB Series Push Button Switch Panel Mount DPDT, IP40
- Idec AB Series Push Button Switch Panel SPDT, IP65 250 V ac
- Idec AB Series Push Button Switch Panel SPDT, IP40 250 V ac
- Idec AB Series Push Button Switch Panel SPDT 250 V dc 250 V ac
- Idec AB Series Push Button Switch Panel DPDT, IP65 250 V ac
- Idec AB Series Push Button Switch 16 mm Cutout Silver IP65
- Idec AL Series Illuminated Miniature Push Button Switch Panel SPDT, IP40 125 V ac
