Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, Green LED, IP67, 30 V 250 V

N

This image is representative of the product range

Subtotal (1 unit)*

PHP3,804.82

(exc. VAT)

PHP4,261.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,804.82

*price indicative

Packaging Options:
RS Stock No.:
879-746
Mfr. Part No.:
3-145-904
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Switch

Switch Operation

Momentary

Illuminated

Yes

Series

MSM II

Panel Cutout Size

22 mm

Mount Type

Panel Mount

Contact Configuration

SPDT

LED Colour

Green

Terminal Type

Quick Connect

IP Rating

IP67

Contact AC Voltage

250V

Minimum Operating Temperature

-30°C

Contact DC Voltage

30V

Actuator Style

Push Button

Maximum Operating Temperature

85°C

Standards/Approvals

UKCA

Switch Contact Current

5A

Width

22mm

COO (Country of Origin):
CH
The Schurter MSM is a Premium Metal Line Switch designed to deliver enhanced durability and functionality in demanding environments. This Push-Button Switch features a robust stainless steel housing and has options for illumination, making it Ideal for both industrial and commercial applications. With a mechanical switch mechanism that supports a broad voltage range from 30 VDC to 250 VAC, it offers versatility for various electrical setups. The MSM is available in multiple configurations, including momentary and maintained actions, catering to diverse operational needs. Its attractive tactile feedback and long operational lifespan further establish it as a reliable choice for users seeking quality and performance in their switches.

Constructed from high-quality materials, ensuring longevity and reliability

Available in illuminated options with various colour configurations, including ring, point, and area illumination

Features torsion protection for easy installation and precise positioning

Meets IP66 and IP67 protection standards, making it resilient against dust and water ingress

Offers quick connect terminals, streamlining the installation process

Designed for an impressive lifespan of 1.5 million actuations, minimising replacement frequency

Complies with international safety standards, ensuring suitability for industrial use

Includes both non-illuminated and illuminated variants, providing flexibility for design preferences

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy