Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, White LED, IP67, 30 V 250 V
- RS Stock No.:
- 879-739
- Mfr. Part No.:
- 3-145-886
- Manufacturer:
- Schurter
N
This image is representative of the product range
Subtotal (1 unit)*
PHP3,437.96
(exc. VAT)
PHP3,850.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,437.96 |
*price indicative
- RS Stock No.:
- 879-739
- Mfr. Part No.:
- 3-145-886
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | White | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Switch Contact Current | 5A | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour White | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Switch Contact Current 5A | ||
Width 22mm | ||
- COO (Country of Origin):
- CH
The Schurter Metal Line Switches MSM offers robust and reliable functionality for demanding industrial environments. Designed to handle switching voltages up to 250 VAC, this momentary action switch is available in various illumination styles and configurations, including non-illuminated, ring illuminated, and area illuminated options. The switch features high-quality materials, including stainless steel and anodised aluminium, ensuring durability and aesthetic appeal. With an extensive operational lifespan of up to 1.5 million actuations, it guarantees longevity in applications requiring frequent use.
Mechanical switch with a stroke for momentary action
Available with quick connect terminals facilitating fast installation
Actuator options in stainless steel or ceramic, offering versatility
IP66 and IP67 rated for exceptional resistance to dust and water
Indicator elements designed to match push-button aesthetics
Available in various illumination configurations, enhancing usability
Complies with CE and UKCA regulations ensuring safety and reliability
Shock resistance rated at IK08/IK07, Ideal for harsh conditions
Quick connect terminals for efficient setup and maintenance
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
