Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, White LED, IP67, 30 V 250 V

N

This image is representative of the product range

Subtotal (1 unit)*

PHP3,804.82

(exc. VAT)

PHP4,261.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,804.82

*price indicative

Packaging Options:
RS Stock No.:
879-738
Mfr. Part No.:
3-145-885
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Switch

Switch Operation

Momentary

Illuminated

Yes

Panel Cutout Size

22 mm

Series

MSM II

Mount Type

Panel Mount

Contact Configuration

SPDT

Terminal Type

Quick Connect

LED Colour

White

IP Rating

IP67

Contact DC Voltage

30V

Contact AC Voltage

250V

Minimum Operating Temperature

-30°C

Actuator Style

Push Button

Maximum Operating Temperature

85°C

Switch Contact Current

100mA

Standards/Approvals

UKCA

Width

22mm

COO (Country of Origin):
CZ
The Schurter MSM is a sophisticated metal line switch designed for versatility and reliability in diverse applications. This switch excels in environments where durability is paramount, featuring a robust stainless steel housing and actuator options in stainless steel or ceramic. With its momentary action functionality, it supports switching voltages from 30 VDC to 250 VAC, making it Ideal for both industrial and commercial settings. The innovative design incorporates illumination options, ensuring visibility and enhancing user interaction. Coupled with quick connect terminals for easy installation, the MSM embodies high quality and longevity, meeting the stringent demands of various industries.

Mechanical switch with momentary action for precise control

Robust construction in stainless steel for enhanced durability

Illumination options available, including ring and area illumination

Wide switching voltage range from 30 VDC to 250 VAC, suitable for various applications

Quick connect terminals facilitate fast and easy connections

Complies with stringent international standards and approvals

Adaptable design with options for colour marking and customisation

Anti-rotation features ensure effortless mounting and positioning

Long operational lifespan, supporting up to 1.5 million actuations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy