Schurter MSM II Series Switch, Momentary, Panel Mount, 22 mm Cutout, DPDT, IP40, 30 V 250 V
- RS Stock No.:
- 879-734
- Mfr. Part No.:
- 3-145-879
- Manufacturer:
- Schurter
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,451.99
(exc. VAT)
PHP1,626.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,451.99 |
*price indicative
- RS Stock No.:
- 879-734
- Mfr. Part No.:
- 3-145-879
- Manufacturer:
- Schurter
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 22 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | DPDT | |
| Terminal Type | Quick Connect | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Switch Contact Current | 3A | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 22 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration DPDT | ||
Terminal Type Quick Connect | ||
IP Rating IP40 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Switch Contact Current 3A | ||
Width 22mm | ||
- COO (Country of Origin):
- CZ
The Schurter Metal Line Switch MSM is engineered for robust and reliable operation in industrial settings. This switch boasts a momentary action design, making it Ideal for applications requiring dependable control in demanding environments. Crafted with high-quality materials such as stainless steel and aluminium, it ensures durability and longevity. With a range of illumination options available, including ring and area illumination, the MSM not only provides practical functionality but also enhances Visual accessibility. The device is compliant with international standards, ensuring it meets rigorous safety and operational requirements, making it a trustworthy choice for professional use.
Equipped with momentary action for precise control
Constructed from high-grade stainless steel and aluminium for durability
Offers a variety of illumination options, including ring and area illumination
Designed with anti-rotation protection, facilitating easy installation
Switching voltage capability ranges from 30 VDC to 250 VAC
Houses quick connect terminals for swift and hassle-free connections
Lifetime expectancy of 1.5 million actuations ensures long-term reliability
Compliant with CE and UKCA directives for adherence to safety standards
IP66 and IP67 protection classes safeguard against dust and water ingress
Customisation options available for colour marking and design
Related links
- Schurter MSM II Series Switch Panel Mount DPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP40, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount DPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
