Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, Blue LED, IP67, 30 V 250 V
- RS Stock No.:
- 879-727P
- Mfr. Part No.:
- 3-145-867
- Manufacturer:
- Schurter
N
This image is representative of the product range
Subtotal 1 unit (supplied in a pack)*
PHP3,437.96
(exc. VAT)
PHP3,850.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,437.96 |
*price indicative
- RS Stock No.:
- 879-727P
- Mfr. Part No.:
- 3-145-867
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Blue | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Width | 22mm | |
| Switch Contact Current | 100mA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour Blue | ||
IP Rating IP67 | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Width 22mm | ||
Switch Contact Current 100mA | ||
- COO (Country of Origin):
- CH
The Schurter MSM is an Advanced metal line switch designed to enhance user interaction with its combination of robust construction and tactile feedback. Ideal for various industrial applications, this momentary action switch operates effectively across a wide voltage range from 30 VDC to 250 VAC, ensuring reliability in different environments. With options for illumination, including area and ring types, it provides enhanced visibility and aesthetic appeal. Constructed from high-quality materials such as stainless steel and ceramic, the MSM offers long-term durability, making it suitable for demanding operational conditions and ensuring a user-friendly experience.
Mechanical switch with momentary action for precise control
Available in illuminated versions to enhance visibility in low-light conditions
Made with high-quality stainless steel and ceramic for durability
Offers a wide switching voltage range, accommodating various applications
Equipped with quick connect terminals for fast installation
Complies with IP66 and IP67 ratings for superior protection against dust and water
Torsion protection mechanism facilitates easier positioning during installation
Manufactured to meet stringent international compliance standards for quality and safety
Various design options available, including different sizes and colours
Long operational lifespan with up to 1.5 million actuations
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
