Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, RGB LED, IP67, 30 V 250 V
- RS Stock No.:
- 879-722
- Mfr. Part No.:
- 3-145-730
- Manufacturer:
- Schurter
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,789.81
(exc. VAT)
PHP3,124.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,789.81 |
*price indicative
- RS Stock No.:
- 879-722
- Mfr. Part No.:
- 3-145-730
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | RGB | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Width | 22mm | |
| Switch Contact Current | 10A | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour RGB | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Width 22mm | ||
Switch Contact Current 10A | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CH
The Schurter Metal Line Switch MSM is an innovative Push-Button Switch designed for robust performance and reliability in industrial environments. Built with a housing of stainless steel and available in various illumination options, this switch supports switching voltages up to 250 VAC, making it an Ideal choice for modern control systems. The device features a momentary action mechanism, providing precise feedback and durability with a lifetime expectancy of 1.5 million actuations. Its quick connect terminals ensure ease of installation and maintenance, catering to a wide range of applications while adhering to stringent compliance standards.
Durable stainless steel housing provides robust protection
Momentary action mechanism for precise control
Offers illumination options including ring, point, and area lighting
Supports switching voltage range from 30 VDC to 250 VAC
Equipped with quick connect terminals for fast installation
Complies with international standards for safety and performance
Long operational lifespan of 1.5 million actuations ensures reliability
Available in multiple designs to fit varied aesthetic and functional requirements
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
