Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, Blue LED, IP67, 30 V 250 V
- RS Stock No.:
- 879-714P
- Mfr. Part No.:
- 3-145-722
- Manufacturer:
- Schurter
N
This image is representative of the product range
Subtotal 1 unit (supplied in a pack)*
PHP2,789.81
(exc. VAT)
PHP3,124.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,789.81 |
*price indicative
- RS Stock No.:
- 879-714P
- Mfr. Part No.:
- 3-145-722
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | Blue | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Contact DC Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Switch Contact Current | 5A | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour Blue | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Contact DC Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Switch Contact Current 5A | ||
Width 22mm | ||
- COO (Country of Origin):
- CH
The Schurter Metal Line Switches MSM is engineered to provide reliable and precise control in various applications, offering both illuminated and non-illuminated options. Featuring a robust stainless steel housing, this switch ensures durability and a sophisticated aesthetic for industrial environments. Its momentary action design allows for quick response to user input, paired with various illumination styles including ring, area, and point options. Comprised of high-quality materials and equipped with quick connect terminals, the MSM guarantees unmatched tactile feedback and longevity, making it the Ideal choice for demanding operational settings.
Robust stainless steel housing for enhanced durability
Momentary action design facilitates quick response time
Available in multiple illumination options including ring and area lighting
Equipped with quick connect terminals for easy installation
High-quality materials ensure long-lasting performance
Attractive tactile feedback enhances user experience
Variety of design options available including colour and size customisations
IP66 and IP67 protection classes ensure suitability for harsh environments
Approved for compliance with international standards for safety and performance
Extensive lifespan with up to 1.5 million actuations
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
