Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 30 mm Cutout, SPDT, White LED, IP67, 30 V 250 V
- RS Stock No.:
- 879-697
- Mfr. Part No.:
- 3-145-656
- Manufacturer:
- Schurter
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,804.06
(exc. VAT)
PHP3,140.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,804.06 |
*price indicative
- RS Stock No.:
- 879-697
- Mfr. Part No.:
- 3-145-656
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 30 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | White | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 5A | |
| Width | 30mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Panel Cutout Size 30 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour White | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 5A | ||
Width 30mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CH
The Schurter Metal Line Switches MSM is a high-quality momentary action Push-Button Switch designed to operate with a switching voltage of up to 250 VAC. Engineered from premium stainless steel, the switch offers exceptional durability and aesthetic appeal, making it suitable for varied industrial applications where both functionality and design matter. The MSM series features options with area illumination, ensuring visibility in low-light settings, while the anti-rotation design simplifies installation. With its robust construction, this switch is an Ideal choice for demanding environments, meeting rigorous international standards for quality and safety.
Constructed with stainless steel for exceptional durability and corrosion resistance
Available in illuminated versions with area, ring, or point illumination for enhanced visibility
Designed with anti-rotation protection for easy and secure mounting
Offers tactile feedback with every activation, improving user experience
Equipped with quick connect terminals for fast and easy installation
Complies with international standards including CE, UKCA, RoHS, and REACH, ensuring regulatory adherence
Wide operating temperature range from -30 to 85 °C, suitable for varied environments
Long operational lifespan of up to 1.5 million actuations, ensuring reliability in long-term use
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
