Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 30 mm Cutout, SPDT, Red LED, IP67, 30 V 250 V

N

This image is representative of the product range

Subtotal (1 unit)*

PHP4,039.21

(exc. VAT)

PHP4,523.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,039.21

*price indicative

Packaging Options:
RS Stock No.:
879-686
Mfr. Part No.:
3-145-613
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Product Type

Switch

Illuminated

Yes

Panel Cutout Size

30 mm

Series

MSM II

Mount Type

Panel Mount

Contact Configuration

SPDT

LED Colour

Red

Terminal Type

Quick Connect

IP Rating

IP67

Contact DC Voltage

30V

Actuator Style

Push Button

Contact AC Voltage

250V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Standards/Approvals

UKCA

Width

30mm

Switch Contact Current

10A

COO (Country of Origin):
CH
The Schurter Metal Line Switch MSM is a versatile and stylish Push-Button Switch designed to enhance the functionality of various applications. Built with robust stainless steel and ceramic materials, this momentary action switch is Ideal for environments requiring reliable performance up to 250 VAC. It accommodates diverse user needs with options for illumination, including area and ring illumination. Combining aesthetic appeal with tactile feedback, the MSM ensures a responsive operation suitable for precision tasks in industrial settings. Its quick connect terminals facilitate speedy installation, making it an excellent choice for engineering solutions requiring both durability and elegance.

Offers a momentary action design for reliable switching

Constructed from high-quality stainless steel for added durability

Available in illuminated and non-illuminated versions to suit varied settings

Features easy-to-install quick connect terminals for efficient wiring

Designed with anti-rotation protection for straightforward mounting

Supports switching voltage from 30 VDC to 250 VAC for flexibility

Complies with IP66 and IP67 standards, ensuring protection against dust and water

Boasts a mechanical life of up to 1.5 million actuations for longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy