Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, Red LED, IP67, 30 V 250 V
- RS Stock No.:
- 879-685
- Mfr. Part No.:
- 3-145-612
- Manufacturer:
- Schurter
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,886.62
(exc. VAT)
PHP3,233.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,886.62 |
*price indicative
- RS Stock No.:
- 879-685
- Mfr. Part No.:
- 3-145-612
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 6A | |
| Width | 22mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour Red | ||
IP Rating IP67 | ||
Actuator Style Push Button | ||
Contact DC Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 6A | ||
Width 22mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CH
The Schurter Metal Line Switches MSM is a high-quality, versatile Push-Button Switch designed for demanding applications. Crafted from Durable stainless steel, it ensures exceptional longevity and reliability, making it Ideal for use in industrial environments. With options for illumination including ring, area, and point illumination, users can select a version that best fits their design needs. The switch operates at a voltage range from 30 VDC to 250 VAC, accommodating various electrical requirements. Enhanced features such as anti-rotation protection, tactile feedback, and quick connect terminals enable easy installation and user interaction, delivering both functionality and attractive aesthetics.
Constructed from stainless steel for enhanced durability
Available illumination options include ring, area, and point lights
Supports a wide voltage range from 30 VDC to 250 VAC
Equipped with quick connect terminals for fast and efficient installation
Includes anti-rotation protection for secure mounting
Engineered for long life with up to 1.5 million actuations
High-quality materials provide reliable performance in industrial settings
Attractive tactile feedback improves user interaction
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
