Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 30 mm Cutout, SPDT, Red LED, IP67, 30 V 250 V
- RS Stock No.:
- 879-684P
- Mfr. Part No.:
- 3-145-611
- Manufacturer:
- Schurter
N
This image is representative of the product range
Subtotal 1 unit (supplied in a pack)*
PHP3,238.36
(exc. VAT)
PHP3,626.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,238.36 |
*price indicative
- RS Stock No.:
- 879-684P
- Mfr. Part No.:
- 3-145-611
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 30 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | Red | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 30V | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 5A | |
| Width | 30mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 30 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour Red | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Contact AC Voltage 250V | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 30V | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 5A | ||
Width 30mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CH
The Schurter Metal Line Switch MSM is a premium Push-Button Switch designed for robust performance in various industrial environments. Engineered with high-quality stainless steel and ceramic materials, this switch features reliable momentary action with an impressive switching voltage range of 30 VDC to 250 VAC. With versatile illumination options, including ring, point, and area illumination, it offers functional aesthetics tailored for demanding applications. Its Compact dimensions and tactile feedback enhance user interaction, while anti-rotation and torsion protection ensure seamless installation. The MSM is a reliable choice for users seeking durability and Advanced features in a Compact switch.
Stainless steel and ceramic construction ensures longevity and withstands tough conditions
Momentary action functionality provides precise control in applications requiring quick response
Illumination options enhance visibility and usability in low-light settings
Compact design allows easy integration into limited spaces without compromising performance
Anti-rotation protection simplifies installation, ensuring correct orientation during setup
Torsion protection facilitates accurate positioning, enhancing user experience
Wide voltage range accommodates various systems, making it versatile for different applications
Mechanical switch with long actuating life of 1.5 million cycles guarantees reliability
Quick connect terminals promote efficient installation and maintenance
Complies with rigorous standards, ensuring safe operation in diverse environments
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
