Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 30 mm Cutout, SPDT, Red LED, IP67, 30 V 250 V
- RS Stock No.:
- 879-683
- Mfr. Part No.:
- 3-145-610
- Manufacturer:
- Schurter
N
This image is representative of the product range
Subtotal (1 unit)*
PHP3,238.36
(exc. VAT)
PHP3,626.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,238.36 |
*price indicative
- RS Stock No.:
- 879-683
- Mfr. Part No.:
- 3-145-610
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 30 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Contact DC Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Width | 30mm | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 30 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour Red | ||
IP Rating IP67 | ||
Contact DC Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Width 30mm | ||
Switch Contact Current 5A | ||
- COO (Country of Origin):
- CH
The Schurter Metal Line Switch MSM is a high-quality Push-Button Switch designed for various industrial applications. Featuring a robust stainless steel construction, this switch supports a switching voltage of up to 250 VAC, making it Ideal for demanding environments. The MSM comes with both illuminated and non-illuminated options, providing versatility for different design requirements. With a mechanical switch offering momentary action, it delivers efficient operation and tactile feedback, ensuring user satisfaction. Enhanced with quick connect terminals, the MSM allows for efficient installation and maintenance. Its excellent resistance to harsh conditions, encapsulated in an IP66/IP67 rating, further confirms its reliability in various applications.
Constructed from Durable stainless steel for longevity
Available in illuminated and non-illuminated versions to suit diverse needs
Supports switching voltage ranging from 30 VDC to 250 VAC
Designed for momentary action with an actuator travel of 1.0 mm
Features a tactile feedback mechanism for improved user interaction
Equipped with quick connect terminals for simplified installation
Provides protection against harsh environments with IP66/IP67 ratings
Offers a lifetime of up to 1.5 million actuations, ensuring reliability
Compatible with various illumination types including area and ring illumination
Available in multiple designs and colours for personalised options
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
