Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, White LED, IP67, 30 V 250 V
- RS Stock No.:
- 879-675P
- Mfr. Part No.:
- 3-145-595
- Manufacturer:
- Schurter
N
This image is representative of the product range
Subtotal 1 unit (supplied in a pack)*
PHP3,070.00
(exc. VAT)
PHP3,438.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,070.00 |
*price indicative
- RS Stock No.:
- 879-675P
- Mfr. Part No.:
- 3-145-595
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | White | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 22mm | |
| Standards/Approvals | UKCA | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour White | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Width 22mm | ||
Standards/Approvals UKCA | ||
Switch Contact Current 5A | ||
- COO (Country of Origin):
- CH
The Schurter Metal Line Switches MSM are designed for modern applications requiring robust performance and aesthetic appeal. Ideal for industrial environments, these momentary action switches deliver a reliable operation with switching voltage capabilities from 30 VDC to 250 VAC. Constructed from premium materials such as stainless steel and anodised aluminium, the MSM not only offers enhanced durability but also a visually striking interface. With options for illumination, including area and point illumination, these switches allow for versatile installation in various settings, whilst ensuring user accessibility and ergonomic interaction. Experience longevity and superior tactile feedback with the MSM range, perfect for applications demanding both reliability and style.
Constructed from high-quality stainless steel for exceptional durability
Standard mechanical stroke, providing a consistent and reliable switch action
Available with illumination options – non-illuminated, area, and point illumination for versatile use
Sealed to IP66 and IP67 ratings, ensuring superior protection against dust and water ingress
Quick connect terminals designed for fast and efficient installation
Designed with anti-rotation protection, simplifying mounting and usage
Showcases a long operational lifespan of 1.5 million actuations, promoting cost-effectiveness
Compliant with multiple international standards, guaranteeing safety and reliability for industrial applications
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
