Schurter MSM II Series Switch, Momentary, Panel Mount, 30 mm Cutout, SPDT, IP67, 30 V 250 V
- RS Stock No.:
- 879-673P
- Mfr. Part No.:
- 3-145-592
- Manufacturer:
- Schurter
N
This image is representative of the product range
Subtotal 1 unit (supplied in a pack)*
PHP2,168.22
(exc. VAT)
PHP2,428.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,168.22 |
*price indicative
- RS Stock No.:
- 879-673P
- Mfr. Part No.:
- 3-145-592
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 30 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 85°C | |
| Width | 30mm | |
| Switch Contact Current | 100mA | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 30 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 85°C | ||
Width 30mm | ||
Switch Contact Current 100mA | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CZ
The Schurter Metal Line Switches MSM epitomise precision and reliability in modern control solutions. Engineered for robust industrial use, these switches accommodate switching voltages up to 250 VAC and feature a momentary action design for intuitive operation. Crafted from high-quality stainless steel and ceramic, they ensure durability while offering aesthetic appeal. The MSM series is available in multiple illumination options, including area and ring illumination, making them versatile for various environments. With quick connect terminals, installation is streamlined, and with IP67 protection, these switches can withstand challenging conditions, ensuring long-term performance and reliability. Invest in the MSM for a seamless fusion of functionality and style in your projects.
Durable stainless steel and ceramic construction for longevity
Available with multiple illumination options, including area and ring illumination
Designed for momentary action, offering tactile feedback and intuitive usability
Quick connect terminals facilitate Rapid installation and maintenance
IP67 rating ensures resistance against dust and water, Ideal for harsh environments
Wide operating temperature range from -30°C to 85°C enhances versatility
Mechanical switch with a life span of 1.5 million actuations ensures reliability
Supports a range of switching currents from 0.1 A to 10 A, catering to diverse applications
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
