Schurter MSM II Series Switch, Momentary, Panel Mount, 24 mm Cutout, SPDT, IP67, 30 V 250 V
- RS Stock No.:
- 879-667P
- Mfr. Part No.:
- 3-145-584
- Manufacturer:
- Schurter
N
This image is representative of the product range
Subtotal 1 unit (supplied in a pack)*
PHP2,235.66
(exc. VAT)
PHP2,503.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,235.66 |
*price indicative
- RS Stock No.:
- 879-667P
- Mfr. Part No.:
- 3-145-584
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | No | |
| Series | MSM II | |
| Panel Cutout Size | 24 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 24mm | |
| Standards/Approvals | UKCA | |
| Switch Contact Current | 100mA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated No | ||
Series MSM II | ||
Panel Cutout Size 24 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Width 24mm | ||
Standards/Approvals UKCA | ||
Switch Contact Current 100mA | ||
- COO (Country of Origin):
- CZ
The Schurter Metal Line Switch MSM is designed for robust industrial applications, delivering an exceptional tactile feedback through its reliable momentary action feature. This switch accommodates a wide switching voltage range up to 250 VAC, ensuring versatility in diverse operational environments. The stainless steel housing and various illumination options, including ring and area illumination, enhance visibility and functionality. Engineered for ease of integration, it comes equipped with quick connect terminals, making installation seamless and efficient for all automation solutions. The MSM II's high-quality materials and thoughtful engineering promise longevity and performance under various climatic and operational conditions.
Designed with a sturdy stainless steel housing for durability
Offers momentary action with a maximum switching voltage of 250 VAC
Features quick connect terminals for seamless installation
Available in various illumination styles, including ring and area lighting for enhanced visibility
Demonstrates excellent tactile feedback for improved user experience
Suitable for a wide operating temperature range of -30 to 85 °C
IP66 and IP67 ratings ensure protection against dust and water ingress
Mechanical design includes torsion protection for easy positioning
Built to last with a proven lifetime of up to 1.5 million actuations
Supports color marking and diverse design options tailored to specific requirements
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
