Schurter MSM II Series Switch, Momentary, Panel Mount, 24 mm Cutout, SPDT, IP67, 30 V 250 V
- RS Stock No.:
- 879-665
- Mfr. Part No.:
- 3-145-578
- Manufacturer:
- Schurter
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,235.66
(exc. VAT)
PHP2,503.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 19 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,235.66 |
*price indicative
- RS Stock No.:
- 879-665
- Mfr. Part No.:
- 3-145-578
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 24 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 30V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Switch Contact Current | 100mA | |
| Width | 24mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 24 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Contact AC Voltage 250V | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 30V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Switch Contact Current 100mA | ||
Width 24mm | ||
- COO (Country of Origin):
- CZ
The Schurter Metal Line Switches MSM is designed for industrial environments, offering robust functionality and exceptional durability. With a switching voltage capability of up to 250 VAC and a versatile range of illumination options, this product ensures reliable performance in various applications. Constructed with high-quality materials, including stainless steel and black anodized aluminium, it provides both aesthetic appeal and practicality. This Push-Button Switch integrates momentary action functionality, making it Ideal for applications requiring precise control. Its quick connect terminals facilitate fast and efficient installation, while its unique anti-rotation protection simplifies positioning.
Robust construction using stainless steel and anodized aluminium for enhanced durability
Supports switching voltage from 30 VDC to 250 VAC, providing versatility across applications
Available with multiple illumination options such as area and ring illumination for Visual indication
Equipped with quick connect terminals for swift and effortless installation
Designed with anti-rotation protection for straightforward positioning
Mechanical switch with a momentary action feature caters to precise control requirements
Offers indicators in identical design as push buttons, ensuring uniformity in application
High tactile feedback for an improved user experience
IP66 and IP67 ratings for superior protection against dust and water ingress
Related links
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
