Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 19 mm Cutout, SPDT, Blue LED, IP67, 30 V 250 V

N

This image is representative of the product range

Subtotal (1 unit)*

PHP3,701.92

(exc. VAT)

PHP4,146.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,701.92

*price indicative

Packaging Options:
RS Stock No.:
879-660
Mfr. Part No.:
3-145-537
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Product Type

Switch

Illuminated

Yes

Series

MSM II

Panel Cutout Size

19 mm

Mount Type

Panel Mount

Contact Configuration

SPDT

Terminal Type

Quick Connect

LED Colour

Blue

IP Rating

IP67

Minimum Operating Temperature

-30°C

Actuator Style

Push Button

Contact DC Voltage

30V

Contact AC Voltage

250V

Maximum Operating Temperature

85°C

Width

19mm

Standards/Approvals

UKCA

Switch Contact Current

5A

COO (Country of Origin):
CH
The Schurter Metal Line Switch is a versatile and robust momentary action Push-Button Switch designed for a range of industrial applications. With a sleek stainless steel housing, this switch provides excellent durability and aesthetic appeal. It is engineered to handle switching voltages up to 250 VAC and switching currents from 0.1 A to 10 A. Available in various illumination options, including non-illuminated and coloured illumination, it ensures optimal visibility and usability in diverse environments. Integrated quick connect terminals allow for swift installation, making the a reliable choice for demanding settings where functionality and style are paramount.

Durable stainless steel housing ensures long-lasting performance in industrial settings

Momentary action design supports reliable switch operations with tactile feedback

Wide switching voltage range (30 VDC to 250 VAC) for versatile usage

Compatible with quick connect terminals for fast and easy installation

Multiple illumination options enhance visibility across various applications

Anti-rotation protection facilitates straightforward mounting and positioning

Exceptional lifespan rated at 1.5 million actuations for reliability

Available in various styles and colours to meet specific design requirements

Compliant with international standards for quality assurance in safety and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy