Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 19 mm Cutout, SPDT, Blue LED, IP67, 30 V 250 V
- RS Stock No.:
- 879-646
- Mfr. Part No.:
- 3-145-519
- Manufacturer:
- Schurter
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,951.90
(exc. VAT)
PHP3,306.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 20 unit(s) shipping from November 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,951.90 |
*price indicative
- RS Stock No.:
- 879-646
- Mfr. Part No.:
- 3-145-519
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 19 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Blue | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Switch Contact Current | 5A | |
| Width | 19mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 19 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour Blue | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Switch Contact Current 5A | ||
Width 19mm | ||
- COO (Country of Origin):
- CZ
The Schurter Metal Line Switches is designed for seamless integration in robust industrial applications while delivering exceptional performance. This versatile Push-Button Switch is suitable for switching voltages up to 250 VAC and options for different illumination surfaces, offering a high level of customisation. Built with a premium stainless steel housing, it's engineered for durAbility and tactile feedback, ensuring both reliAbility and enhanced user interaction. The Ability to choose between illuminated and non-illuminated variants makes it Ideal for varied operational environments, catering to the specific needs of the end user.
Mechanical switch with momentary action, Ideal for applications requiring short bursts of power
Robust housing materials, including stainless steel and anodised aluminium, provide outstanding resistance to corrosion and wear
Available with quick connect terminals for Rapid installation and maintenance
Optional illumination types include area, ring, and point illumination to improve visibility
Complies with rigorous international standards for safety and performance, including CE and UKCA certifications
Long operational lifetime, with 1.5 million actuations ensuring reliability over time
Supplied with anti-rotation protection for accurate and secure mounting
Customisable colour marking options to suit specific design or functional requirements
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
