Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 19 mm Cutout, SPDT, Red LED, IP67, 30 V 250 V

N

This image is representative of the product range

Subtotal (1 unit)*

PHP2,587.04

(exc. VAT)

PHP2,897.48

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP2,587.04

*price indicative

Packaging Options:
RS Stock No.:
879-641
Mfr. Part No.:
3-145-514
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Product Type

Switch

Illuminated

Yes

Series

MSM II

Panel Cutout Size

19 mm

Mount Type

Panel Mount

Contact Configuration

SPDT

Terminal Type

Quick Connect

LED Colour

Red

IP Rating

IP67

Minimum Operating Temperature

-30°C

Contact AC Voltage

250V

Actuator Style

Push Button

Contact DC Voltage

30V

Maximum Operating Temperature

85°C

Switch Contact Current

5A

Width

19mm

Standards/Approvals

UKCA

COO (Country of Origin):
CH
The Schurter Metal Line Switches delivers superior performance and reliability in a Compact design, Ideal for various industrial applications. Engineered with a stainless-steel housing and robust actuator options, this switch is built to withstand demanding environments while maintaining a sleek aesthetic. Featuring a momentary action mechanism and multiple illumination options, it enhances user interaction with excellent tactile feedback. Each unit supports a wide switching voltage range from 30 VDC to 250 VAC, ensuring versatility for different electrical setups. Designed with anti-rotation protection, the guarantees precise mounting and long-lasting functionality, making it the perfect choice for modern control panels and equipment.

Constructed from high-quality stainless steel for enhanced durability

Momentary action switch designed for user-friendly operation

Available with various illumination types, including ring and area illumination

Wide switching voltage from 30 VDC to 250 VAC catering to diverse applications

Anti-rotation protection simplifies installation and ensures accuracy

Mechanical design supports up to 1.5 million actuations for longevity

Equipped with quick connect terminals for fast and reliable connections

IP66 and IP67 protection classes safeguard against dust and water intrusion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy