Schurter MSMII-19 Series Illuminated Miniature Push Button Switch, Momentary, Panel Mount, SPDT, Green LED, IP67, 30 V
- RS Stock No.:
- 879-633
- Mfr. Part No.:
- 3-145-456
- Manufacturer:
- Schurter
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,951.90
(exc. VAT)
PHP3,306.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,951.90 |
*price indicative
- RS Stock No.:
- 879-633
- Mfr. Part No.:
- 3-145-456
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Actuator Colour | White | |
| Switch Operation | Momentary | |
| Product Type | Miniature Push Button Switch | |
| Illuminated | Yes | |
| Series | MSMII-19 | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 5A | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Actuator Colour White | ||
Switch Operation Momentary | ||
Product Type Miniature Push Button Switch | ||
Illuminated Yes | ||
Series MSMII-19 | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour Green | ||
IP Rating IP67 | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Actuator Style Round | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 5A | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CH
The Schurter Metal Line Switch is designed for robust industrial applications, offering a reliable momentary action switch capable of handling switching voltages up to 250 VAC. Its stainless steel housing and ceramic actuator ensure durability while providing aesthetic appeal. Ideal for environments that need both functionality and high-quality materials, this switch features a range of illumination options including area, ring, and point illumination. Users can Trust its mechanical construction for over 1.5 million actuations, making it a dependable choice for critical equipment. With significant environmental resistances such as IP66 and IP67 ratings, the guarantees performance in harsh climates, ensuring operational integrity in demanding locations.
Robust stainless steel housing offers exceptional durability
Available with various illumination options to suit diverse applications
Mechanical construction rated for over 1.5 million actuations ensures long-term reliability
IP66 and IP67 ratings ensure protection against dust and moisture ingress
Equipped with quick connect terminals for swift and easy installations
Multiple colour and design options available for customisation
Supports a wide switching voltage range from 30 VDC to 250 VAC
Attractive tactile feedback enhances user experience
Complies with international standards for safety and serviceability
Related links
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Green LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Blue LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Yellow LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount RGB LED 30 V 250
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Red LED 30 V 250
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Green LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Blue LED 30 V
- Schurter MSMII-19 Series Miniature Push Button Switch Panel Mount Blue LED 30 V 250 V
