Schurter MSMII-19 Series Illuminated Miniature Push Button Switch, Momentary, Panel Mount, SPDT, Green LED, IP67, 30 V
- RS Stock No.:
- 879-631
- Mfr. Part No.:
- 3-145-454
- Manufacturer:
- Schurter
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,587.04
(exc. VAT)
PHP2,897.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 20 unit(s) shipping from November 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,587.04 |
*price indicative
- RS Stock No.:
- 879-631
- Mfr. Part No.:
- 3-145-454
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Actuator Colour | White | |
| Switch Operation | Momentary | |
| Product Type | Miniature Push Button Switch | |
| Illuminated | Yes | |
| Series | MSMII-19 | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 5A | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Actuator Colour White | ||
Switch Operation Momentary | ||
Product Type Miniature Push Button Switch | ||
Illuminated Yes | ||
Series MSMII-19 | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour Green | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Actuator Style Round | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 5A | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CZ
The Schurter Metal Line Switches, II, proudly exemplify Advanced engineering and meticulous design, serving as an Ideal solution for a variety of industrial applications. Crafted with high-quality materials including stainless steel, these momentary action switches are built to handle switching voltages up to 250 VAC, providing reliability and performance in demanding environments. With both illuminated and non-illuminated options available, and various illumination styles to choose from, these switches are not only functional but also aesthetically pleasing. Their robust design ensures exceptional durability, making them suitable for long-term use in challenging conditions.
Available in multiple illumination styles, including ring, point, and area illumination
Constructed from premium stainless steel and anodised aluminium for enhanced durability
Rated for switching voltages ranging from 30 VDC to 250 VAC, catering to diverse applications
Designed with robust torsion protection, simplifying installation and positioning
Mechanical actuation offers excellent tactile feedback, enhancing user experience
Features anti-rotation protection for easy and secure mounting
Lifetime of 1.5 million actuations ensures lasting performance and reliability
IP66 and IP67 ratings provide superior protection against dust and moisture
Related links
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Green LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Blue LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Yellow LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount RGB LED 30 V 250
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Red LED 30 V 250
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Green LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Blue LED 30 V
- Schurter MSMII-19 Series Miniature Push Button Switch Panel Mount Blue LED 30 V 250 V
