Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 19 mm Cutout, SPDT, Green LED, IP67, 30 V 250 V
- RS Stock No.:
- 879-630
- Mfr. Part No.:
- 3-145-453
- Manufacturer:
- Schurter
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,587.04
(exc. VAT)
PHP2,897.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,587.04 |
*price indicative
- RS Stock No.:
- 879-630
- Mfr. Part No.:
- 3-145-453
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 19 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | Green | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Switch Contact Current | 100mA | |
| Width | 19mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 19 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour Green | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Switch Contact Current 100mA | ||
Width 19mm | ||
- COO (Country of Origin):
- CH
The Schurter Metal Line Switches provide a robust and versatile solution for diverse switch applications. Designed with an aluminium or stainless steel housing, these momentary action switches feature a tactile feedback mechanism, ensuring a reliable response in industrial settings. Available in various illumination options, including point, area, and ring illumination, they are perfect for enhancing the visibility of controls. With a wide switching voltage range from 30 VDC to 250 VAC and quick connect terminals, they deliver seamless compatibility and quick installation. Designed to meet stringent standards, the series is Ideal for environments requiring both durability and functionality, making them an excellent choice for end-users seeking quality and performance.
Constructed with high-quality stainless steel for durability and longevity
Mechanical switch offers attractive tactile feedback for user confidence
Wide switching voltage range from 30 VDC to 250 VAC accentuates versatility
Available with various illumination options for improved visibility in low-light conditions
Integrated quick connect terminals facilitate speedy and straightforward installation
Designed with anti-rotation protection, ensuring consistent positioning during use
Approvals from independent testing bodies ensure compliance with industry standards
Long lifespan with up to 1.5 million actuations, ensuring reliable performance in demanding environments
With torsion protection, achieving optimal alignment becomes convenient and effortless
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
