Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 19 mm Cutout, SPDT, Red LED, IP67, 30 V 250 V
- RS Stock No.:
- 879-628P
- Mfr. Part No.:
- 3-145-451
- Manufacturer:
- Schurter
N
This image is representative of the product range
Subtotal 1 unit (supplied in a pack)*
PHP2,772.60
(exc. VAT)
PHP3,105.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,772.60 |
*price indicative
- RS Stock No.:
- 879-628P
- Mfr. Part No.:
- 3-145-451
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 19 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Width | 19mm | |
| Switch Contact Current | 6A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 19 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour Red | ||
IP Rating IP67 | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Width 19mm | ||
Switch Contact Current 6A | ||
- COO (Country of Origin):
- CH
The Schurter Metal Line Switch is a sophisticated and versatile momentary action switch designed for industrial applications. With a robust housing crafted from stainless steel, it withstands demanding environments while providing reliable performance. This switch accommodates switching voltages up to 250 VAC, making it Ideal for a wide range of electrical systems. It features both illuminated and non-illuminated options, along with various illumination styles including area, ring, and point illumination. Equipped with quick connect terminals, this model ensures efficient installation and enhanced user experience, emphasising both functionality and aesthetic appeal.
Up to 1.5 million actuations for long-lasting durability
Constructed from high-quality stainless steel for superior strength and corrosion resistance
Available with quick connect terminals for fast and efficient installation
Offers multiple decorative illumination designs, enhancing aesthetic appeal
Rated for a switching current of up to 10A, making it suitable for various load requirements
IP67-rated versions ensure protection against dust and water ingress, ensuring reliability in harsh conditions
Equipped with anti-rotation protection to facilitate easy mounting
Provides options for customisation with a variety of colour markings and design choices
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
