Schurter MSMII-19 Series Miniature Push Button Switch, Momentary, Panel Mount, SPDT, Orange LED, IP67, 30 V 250 V
- RS Stock No.:
- 879-623
- Mfr. Part No.:
- 3-145-446
- Manufacturer:
- Schurter
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,819.98
(exc. VAT)
PHP2,038.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 20 unit(s) shipping from November 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,819.98 |
*price indicative
- RS Stock No.:
- 879-623
- Mfr. Part No.:
- 3-145-446
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Miniature Push Button Switch | |
| Actuator Colour | White | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | MSMII-19 | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Orange | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Miniature Push Button Switch | ||
Actuator Colour White | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series MSMII-19 | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour Orange | ||
IP Rating IP67 | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Actuator Style Round | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE | ||
Switch Contact Current 5A | ||
- COO (Country of Origin):
- CZ
The Schurter Metal Line Switch is designed for reliable and versatile operation in industrial environments. This premium momentary action switch facilitates effortless operation with a mechanical stroke, allowing for a swift and tactile feedback experience. Available in both illuminated and non-illuminated variants, it accommodates switching voltages from 30 VDC to 250 VAC, thus meeting the diverse needs of various applications. The Durable stainless steel housing and high-quality materials ensure longevity, while the optional illumination options add visibility in low-light settings. With quick connect terminals for fast and secure connections, this switch exemplifies a blend of functionality and durability, tailored to enhance user experience while complying with stringent industry standards.
Constructed from high-quality stainless steel for increased durability
Mechanical switch design provides attractive tactile feedback
Versatile switching voltage range from 30 VDC to 250 VAC
Optional illumination with area, ring, and point lighting variants enhances visibility
Quick connect terminals enable fast and easy installations
Available in multiple designs and colour options to suit various aesthetic preferences
Features anti-rotation protection for straightforward mounting
Designed to meet industry specifications, enhancing compliance across applications
Related links
- Schurter MSMII-19 Series Miniature Push Button Switch Panel Mount Orange LED 30 V 250 V
- Schurter MSMII-19 Series Miniature Push Button Switch Panel Mount Blue LED 30 V 250 V
- Schurter MSMII-22 Series Miniature Push Button Switch Panel Mount Orange LED 30 V 250 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount RGB LED 30 V 250
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Red LED 30 V 250
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Blue LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Green LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Yellow LED 30 V
