Schurter MSM II Series Switch, Momentary, Panel Mount, 19 mm Cutout, SPDT, IP67, 30 V 250 V
- RS Stock No.:
- 879-622
- Mfr. Part No.:
- 3-145-445
- Manufacturer:
- Schurter
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,819.98
(exc. VAT)
PHP2,038.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 20 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,819.98 |
*price indicative
- RS Stock No.:
- 879-622
- Mfr. Part No.:
- 3-145-445
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | No | |
| Series | MSM II | |
| Panel Cutout Size | 19 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Contact DC Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 5A | |
| Width | 19mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated No | ||
Series MSM II | ||
Panel Cutout Size 19 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Contact DC Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 5A | ||
Width 19mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CZ
The Schurter Metal Line Switch is a versatile push-button solution designed for applications demanding a robust and stylish interface. Crafted from high-quality materials including stainless steel and anodised aluminium, it offers excellent durability and aesthetic appeal. With illumination options available in different styles—including ring and area illumination—the adapts to various user environments. This switch operates efficiently with a maximum switching voltage of 250 VAC and is built to withstand extreme conditions, making it suitable for both industrial and commercial use. Whether in need of non-illuminated models or visually striking illuminated variants, this product enhances functionality while maintaining a visually pleasing design.
Offers momentary action with a robust tactile feedback, ensuring a reliable user experience
Constructed from long-lasting materials for extended lifespan and durability
Available in both illuminated and non-illuminated options to suit diverse application requirements
Protection class IP66 and IP67 provide excellent resistance against dust and water infiltration
Equipped with quick connect terminals for efficient and fast installation
Designed with anti-rotation features, simplifying the mounting process
Provides a wide operating temperature range of -30 to 85 °C to function in various environmental conditions
Available in multiple diameter sizes to fit different design specifications as required
Related links
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
