Schurter MSM II Series Switch, Momentary, Panel Mount, 19 mm Cutout, SPDT, IP67, 30 V 250 V
- RS Stock No.:
- 879-619P
- Mfr. Part No.:
- 3-145-442
- Manufacturer:
- Schurter
N
This image is representative of the product range
Subtotal 1 unit (supplied in a pack)*
PHP1,451.99
(exc. VAT)
PHP1,626.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,451.99 |
*price indicative
- RS Stock No.:
- 879-619P
- Mfr. Part No.:
- 3-145-442
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | MSM II | |
| Panel Cutout Size | 19 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Width | 19mm | |
| Standards/Approvals | UKCA | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series MSM II | ||
Panel Cutout Size 19 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Width 19mm | ||
Standards/Approvals UKCA | ||
Switch Contact Current 5A | ||
- COO (Country of Origin):
- CZ
The Schurter metal line switch is designed for reliability and high performance in various industrial applications. This switch features momentary action and is capable of handling switching voltages of up to 250 VAC. Engineered with robust materials, including a stainless steel housing, it offers durability and exceptional tactile feedback during operation. The series integrates well into control systems, providing versatile illumination options and quick connect terminals for fast, efficient installation. Its sophisticated design ensures not only functionality but also aesthetic appeal, making it an Ideal choice for modern installations in demanding environments.
Robust stainless steel housing for increased durability and longevity
Momentary action design offers precision control in applications
Switching voltage range from 30 VDC to 250 VAC for versatility
Quick connect terminals facilitate Rapid installation and maintenance
Options for illumination including ring, area, and point illumination for improved visibility
High-quality tactile feedback enhances user experience
IP66 and IP67 ratings ensure protection against dust and water ingress
Available in various colour configurations for aesthetic and functional needs
Long operational lifespan of up to 1.5 million actuations reduces replacement frequency
Designed for compatibility with diverse industrial standards and regulations
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
