Schurter MSM II Series Switch, Momentary, Panel Mount, 19 mm Cutout, SPDT, IP67, 30 V 250 V
- RS Stock No.:
- 879-616
- Mfr. Part No.:
- 3-145-419
- Manufacturer:
- Schurter
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,451.99
(exc. VAT)
PHP1,626.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 12 unit(s) shipping from November 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,451.99 |
*price indicative
- RS Stock No.:
- 879-616
- Mfr. Part No.:
- 3-145-419
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | No | |
| Panel Cutout Size | 19 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 30V | |
| Maximum Operating Temperature | 85°C | |
| Width | 19mm | |
| Switch Contact Current | 100mA | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated No | ||
Panel Cutout Size 19 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Contact AC Voltage 250V | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Contact DC Voltage 30V | ||
Maximum Operating Temperature 85°C | ||
Width 19mm | ||
Switch Contact Current 100mA | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CZ
The Schurter Metal Line Switch is a sophisticated Push-Button Switch designed for robust functionality in various industrial applications. This momentary action switch features Durable stainless steel and ceramic materials, providing a reliable solution for environments requiring switching voltage up to 250 VAC. With options for illumination, including ring and area lights, it combines aesthetic appeal with practical usability. Its low-profile design and ergonomic tactile feedback enhance user interaction, making it Ideal for machinery and control panels. The switch is equipped with quick connect terminals for expedited installation, ensuring a seamless integration into existing systems while maintaining compliance with international standards.
Constructed with high-quality stainless steel and ceramic for enhanced durability
Available with or without illumination to suit various design preferences
Provides attractive tactile feedback, ensuring confident operation
Designed for momentary action, facilitating precise control in applications
Multiple illumination options including red and RGB variants enhance visibility
Compatible with switching voltages from 30 VDC to 250 VAC
Equipped with torsion protection for ease of installation
Features IP66 and IP67 ratings for superior protection against dust and water
Offers a long operational lifetime of up to 1.5 million actuations
Supports a wide range of actuation forces and travels for flexibility in operation
Related links
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
