Schurter MSM II Series Switch, Momentary, Panel Mount, 19 mm Cutout, SPDT, IP67, 30 V 250 V
- RS Stock No.:
- 879-615
- Mfr. Part No.:
- 3-145-402
- Manufacturer:
- Schurter
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,635.37
(exc. VAT)
PHP1,831.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 20 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,635.37 |
*price indicative
- RS Stock No.:
- 879-615
- Mfr. Part No.:
- 3-145-402
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 19 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 6A | |
| Width | 19mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 19 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 6A | ||
Width 19mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CZ
The Schurter Metal Line Switch is designed for reliable operation in demanding industrial environments. This momentary action switch features a robust stainless steel housing and available illumination options, which provide not only functionality but also an aesthetically pleasing finish. With a wide switching voltage range from 30 VDC to 250 VAC and quick connect terminals for fast installation, the is suitable for various applications including automotive and medical sectors, where precision and durability are paramount. Its innovative design ensures a long lifespan, with features like anti-rotation protection and multiple illumination styles, catering to diverse user preferences and needs.
Constructed from high-quality stainless steel and resilient materials for enhanced durability
Offers momentary action with a mechanical switch for precise control
Wide switching voltage compatibility from 30 VDC to 250 VAC to suit various applications
Available in non-illuminated and illuminated designs, including ring and area illumination options
Features quick connect terminals for effortless and efficient installation
Designed with anti-rotation protection for easy positioning during installation
High tactile feedback for improved user interaction
Meets international standards and directives like RoHS and CE certification for safety and reliability
Related links
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
