Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 16 mm Cutout, SPDT, White LED, IP67, 30 V 250 V
- RS Stock No.:
- 879-610
- Mfr. Part No.:
- 3-145-387
- Manufacturer:
- Schurter
N
This image is representative of the product range
Subtotal (1 unit)*
PHP3,539.84
(exc. VAT)
PHP3,964.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 20 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,539.84 |
*price indicative
- RS Stock No.:
- 879-610
- Mfr. Part No.:
- 3-145-387
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | White | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Width | 16mm | |
| Standards/Approvals | UKCA | |
| Switch Contact Current | 10A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour White | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Actuator Style Push Button | ||
Contact DC Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Width 16mm | ||
Standards/Approvals UKCA | ||
Switch Contact Current 10A | ||
- COO (Country of Origin):
- CZ
The Schurter Metal Line Switches is a robust and versatile switch designed for industrial applications. This metal push-button is engineered to operate with a switching voltage range of up to 250 VAC, making it suitable for various electronic devices. A key feature is its momentary action functionality, available in both illuminated and non-illuminated versions with multiple illumination options, including area, point, and ring illumination. Constructed with high-quality materials such as stainless steel and black anodized aluminium, the ensures durability and longevity while offering an attractive tactile feedback for users. Its IP66 and IP67 ratings further attest to its suitability for demanding environments.
Momentary action switch enhancing user control and interaction
Available in illuminated and non-illuminated configurations to meet aesthetic preferences
Robust housing MADE of stainless steel for increased durability
Switching voltage capability ranging from 30 VDC to 250 VAC accommodates diverse applications
IP66 and IP67 protection classes ensure resilience against water and dust ingress
Torsion protection feature facilitates easy positioning during installation
Multiple designs available with ring, area, and point illumination for customisation
Quick connect terminals simplify installation and reduce setup time
Long life expectancy with up to 1.5 million actuations ensures reliability in high-use scenarios
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
