Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 16 mm Cutout, SPDT, White LED, IP67, 30 V 250 V
- RS Stock No.:
- 879-609
- Mfr. Part No.:
- 3-145-386
- Manufacturer:
- Schurter
N
This image is representative of the product range
Subtotal (1 unit)*
PHP3,120.08
(exc. VAT)
PHP3,494.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 20 unit(s) shipping from November 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,120.08 |
*price indicative
- RS Stock No.:
- 879-609
- Mfr. Part No.:
- 3-145-386
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | White | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Maximum Operating Temperature | 85°C | |
| Width | 16mm | |
| Standards/Approvals | UKCA | |
| Switch Contact Current | 100mA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour White | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Maximum Operating Temperature 85°C | ||
Width 16mm | ||
Standards/Approvals UKCA | ||
Switch Contact Current 100mA | ||
- COO (Country of Origin):
- CZ
The Schurter Metal Line Switches MSM represent a blend of reliability and modern design, specifically engineered for industrial environments. These momentary action switches facilitate seamless operation while offering exceptional tactile feedback. Crafted from high-quality materials such as stainless steel, the switches ensure durability and longevity, making them Ideal for demanding applications. Available in various illumination types including ring, point, and area illumination, they cater to user preferences and enhance visibility. The design allows for easy installation with quick connect terminals, ensuring a hassle-free setup in any operational setting.
Durable stainless steel housing offers robust protection and aesthetic appeal
Momentary action design ensures immediate response and easy operation
Compatible with a wide range of illumination options for enhanced visibility
Quick connect terminals enable Rapid installation and maintenance
Available in multiple designs with various sizes and colours to suit diverse applications
IP66 and IP67 rated for optimal protection against dust and water ingress
Designed to meet stringent industry standards for reliability
Mechanical switch lifetime rated at 1.5 million actuations ensures extended usability
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
