Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 16 mm Cutout, SPDT, Green LED, IP67, 30 V 250 V

N

This image is representative of the product range

Subtotal (1 unit)*

PHP3,120.08

(exc. VAT)

PHP3,494.49

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP3,120.08

*price indicative

Packaging Options:
RS Stock No.:
879-605
Mfr. Part No.:
3-145-381
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Product Type

Switch

Illuminated

Yes

Panel Cutout Size

16 mm

Series

MSM II

Mount Type

Panel Mount

Contact Configuration

SPDT

Terminal Type

Quick Connect

LED Colour

Green

IP Rating

IP67

Actuator Style

Push Button

Minimum Operating Temperature

-30°C

Contact AC Voltage

250V

Contact DC Voltage

30V

Maximum Operating Temperature

85°C

Standards/Approvals

UKCA

Width

16mm

Switch Contact Current

100mA

COO (Country of Origin):
CZ
The Schurter Metal Line Switch offers a premium solution for applications requiring robust, reliable control with exceptional tactile feedback. Designed for switching voltages up to 250 VAC, this switch features various illumination options and a sturdy stainless steel housing, ensuring resilience in industrial environments. Its momentary action mechanism, combined with quick connect terminals, allows for swift installation and operational efficiency. This makes it Ideal for a variety of applications where durability and functionality are paramount, while the anti-rotation protection simplifies mounting.

Designed with high-quality materials, ensuring longevity and durability

Momentary action switch offers a tactile feedback for improved user experience

Available with illumination options, including ring, area, and point illumination

Resistant to harsh environmental conditions with IP66 and IP67 ratings

Wide switching voltage range from 30 VDC to 250 VAC suitable for diverse applications

Quick connect terminals Streamline installation and maintenance

Various design options provide flexibility in sizing and colour choices

Complies with international standards, ensuring reliability and safety in industrial use

Related links