Schneider Electric XB6CW4B5B Series Illuminated Push Button Complete Unit, Flush, 16 mm Cutout White, 1 NO, IP65
- RS Stock No.:
- 879-541
- Mfr. Part No.:
- XB6CW4B5B
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
PHP2,851.33
(exc. VAT)
PHP3,193.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 2 unit(s) shipping from November 02, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP2,851.33 |
*price indicative
- RS Stock No.:
- 879-541
- Mfr. Part No.:
- XB6CW4B5B
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Complete Unit | |
| Illuminated | Yes | |
| Series | XB6CW4B5B | |
| Cutout Diameter | 16mm | |
| Push Button Actuation | Spring Return | |
| Mount Type | Flush | |
| Push Button Colour | White | |
| Contact Configuration | 1 NO | |
| Push Button Style | Flush | |
| Push Button Shape | Square | |
| Terminal Type | Faston Connector | |
| IP Rating | IP65 | |
| Push Button Diameter | 18mm | |
| Minimum Operating Temperature | -25°C | |
| Illumination Voltage | 24V ac | |
| Maximum Operating Temperature | 70°C | |
| Push Button Material | Plastic | |
| Standards/Approvals | IEC 60947-1 | |
| Hazardous Area Certification | No | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Complete Unit | ||
Illuminated Yes | ||
Series XB6CW4B5B | ||
Cutout Diameter 16mm | ||
Push Button Actuation Spring Return | ||
Mount Type Flush | ||
Push Button Colour White | ||
Contact Configuration 1 NO | ||
Push Button Style Flush | ||
Push Button Shape Square | ||
Terminal Type Faston Connector | ||
IP Rating IP65 | ||
Push Button Diameter 18mm | ||
Minimum Operating Temperature -25°C | ||
Illumination Voltage 24V ac | ||
Maximum Operating Temperature 70°C | ||
Push Button Material Plastic | ||
Standards/Approvals IEC 60947-1 | ||
Hazardous Area Certification No | ||
Body Material Plastic | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric XB6CW4B5B Series Illuminated Push Button Complete Unit 16 mm Cutout White IP65
- Schneider Electric XB6CW1B1B Series Illuminated Push Button Complete Unit 16 mm Cutout White IP65
- Schneider Electric XB6CA11B Series Illuminated Push Button Complete Unit 16 mm Cutout Red IP65
- Schneider Electric XB6AW4B5B Series Illuminated Push Button Complete Unit 16 mm Cutout Red IP65
- Schneider Electric XB6AF3B5B Series Illuminated Push Button Complete Unit 16 mm Cutout Green IP65
- Schneider Electric XB6E Series Illuminated Push Button Complete Unit SPST, IP65
- RS PRO Illuminated Push Button Complete Unit 23 mm Cutout White IP65
- Schneider Electric Harmony Series Illuminated Push Button Complete Unit 30 mm Cutout White, SPDT
