Schneider Electric Harmony XB7 Series Illuminated Push Button Switch, Spring Return, Hole Fixing, 22 mm Cutout, NO, Red
- RS Stock No.:
- 871-063
- Mfr. Part No.:
- XB7NW34G1
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP17,315.74
(exc. VAT)
PHP19,393.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from October 30, 2026
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP17,315.74 | PHP1,731.574 |
*price indicative
- RS Stock No.:
- 871-063
- Mfr. Part No.:
- XB7NW34G1
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Actuator Colour | Red | |
| Switch Operation | Spring Return | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | Harmony XB7 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Hole Fixing | |
| Contact Configuration | NO | |
| LED Colour | Red | |
| Terminal Type | Screw Clamp Terminal | |
| IP Rating | IP20 | |
| Contact AC Voltage | 250V | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 250V dc | |
| Switch Configuration | 1 NO | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 0.3A | |
| Width | 29mm | |
| Standards/Approvals | IEC 60947-1 | |
| Height | 29mm | |
| Length | 57.5mm | |
| Legend | Unmarked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Actuator Colour Red | ||
Switch Operation Spring Return | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series Harmony XB7 | ||
Panel Cutout Size 22 mm | ||
Mount Type Hole Fixing | ||
Contact Configuration NO | ||
LED Colour Red | ||
Terminal Type Screw Clamp Terminal | ||
IP Rating IP20 | ||
Contact AC Voltage 250V | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 250V dc | ||
Switch Configuration 1 NO | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 0.3A | ||
Width 29mm | ||
Standards/Approvals IEC 60947-1 | ||
Height 29mm | ||
Length 57.5mm | ||
Legend Unmarked | ||
- COO (Country of Origin):
- ID
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
