Bulgin MP22 Series Illuminated Pushbutton, Latching, Panel Mount, 22 mm Cutout, DPDT, Blue LED, IP65 250 V
- RS Stock No.:
- 862-049
- Mfr. Part No.:
- MP22DLRINRB006S5
- Manufacturer:
- Bulgin
N
This image is representative of the product range
Subtotal (1 unit)*
PHP8,985.26
(exc. VAT)
PHP10,063.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,985.26 |
*price indicative
- RS Stock No.:
- 862-049
- Mfr. Part No.:
- MP22DLRINRB006S5
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Switch Operation | Latching | |
| Actuator Colour | Silver | |
| Product Type | Pushbutton | |
| Illuminated | Yes | |
| Series | MP22 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | DPDT | |
| LED Colour | Blue | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 250V | |
| Actuator Style | Round | |
| Switch Configuration | Latching | |
| Maximum Operating Temperature | 55°C | |
| Length | 32.5mm | |
| Switch Contact Current | 5A | |
| Width | 28.5mm | |
| Standards/Approvals | Rohs Compliant | |
| Height | 28.5mm | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Switch Operation Latching | ||
Actuator Colour Silver | ||
Product Type Pushbutton | ||
Illuminated Yes | ||
Series MP22 | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel Mount | ||
Contact Configuration DPDT | ||
LED Colour Blue | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 250V | ||
Actuator Style Round | ||
Switch Configuration Latching | ||
Maximum Operating Temperature 55°C | ||
Length 32.5mm | ||
Switch Contact Current 5A | ||
Width 28.5mm | ||
Standards/Approvals Rohs Compliant | ||
Height 28.5mm | ||
- COO (Country of Origin):
- CN
The Bulgin Illuminated Vandal Resistant Switch delivers robust performance in demanding environments. This Durable component features an IP65 rating for superior dust and water protection.
DPDT contact structure
Latching operation type
IP65 ingress protection rating
Related links
- Bulgin MP22 Series Illuminated Pushbutton Panel Mount DPDT IP65 250 V
- Bulgin MP22 Series Illuminated Pushbutton Panel Mount DPDT IP65 250 V
- Bulgin MP22 Series Illuminated Pushbutton Panel Mount SPDT IP65 250 V
- Bulgin MP22 Series Illuminated Pushbutton Panel Mount DPDT IP65 250 V
- Bulgin MP22 Series Illuminated Pushbutton Panel Mount SPDT IP65 250 V
- Bulgin MP22 Series Illuminated Pushbutton Panel Mount DPDT IP65 250 V
- Bulgin MP22 Series Illuminated Pushbutton Panel Mount SPDT IP65 250 V
- Bulgin MP22 Series Illuminated Pushbutton Panel Mount SPDT IP65 250 V
