Bulgin MP22 Series Illuminated Pushbutton, Latching, Panel Mount, 22 mm Cutout, DPDT, Green LED, IP65 250 V
- RS Stock No.:
- 862-048
- Mfr. Part No.:
- MP22DLRINRG024A5
- Manufacturer:
- Bulgin
N
This image is representative of the product range
Subtotal (1 unit)*
PHP8,855.25
(exc. VAT)
PHP9,917.88
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP8,855.25 |
*price indicative
- RS Stock No.:
- 862-048
- Mfr. Part No.:
- MP22DLRINRG024A5
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Switch Operation | Latching | |
| Actuator Colour | Black | |
| Product Type | Pushbutton | |
| Illuminated | Yes | |
| Series | MP22 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | DPDT | |
| LED Colour | Green | |
| IP Rating | IP65 | |
| Contact AC Voltage | 250V | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Switch Configuration | Latching | |
| Switch Contact Current | 5A | |
| Standards/Approvals | Rohs Compliant | |
| Width | 28.5mm | |
| Height | 28.5mm | |
| Length | 32.5mm | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Switch Operation Latching | ||
Actuator Colour Black | ||
Product Type Pushbutton | ||
Illuminated Yes | ||
Series MP22 | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel Mount | ||
Contact Configuration DPDT | ||
LED Colour Green | ||
IP Rating IP65 | ||
Contact AC Voltage 250V | ||
Actuator Style Round | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Switch Configuration Latching | ||
Switch Contact Current 5A | ||
Standards/Approvals Rohs Compliant | ||
Width 28.5mm | ||
Height 28.5mm | ||
Length 32.5mm | ||
- COO (Country of Origin):
- CN
The Bulgin Illuminated Vandal Resistant Switch delivers robust performance in demanding environments. This Durable component features an IP65 rating for superior dust and water protection.
DPDT contact structure
Latching operation type
IP65 ingress protection rating
Related links
- Bulgin MP22 Series Illuminated Pushbutton Panel Mount DPDT IP65 250 V
- Bulgin MP22 Series Illuminated Pushbutton Panel Mount DPDT IP65 250 V
- Bulgin MP22 Series Illuminated Pushbutton Panel Mount SPDT IP65 250 V
- Bulgin MP22 Series Illuminated Pushbutton Panel Mount DPDT IP65 250 V
- Bulgin MP22 Series Illuminated Pushbutton Panel Mount SPDT IP65 250 V
- Bulgin MP22 Series Illuminated Pushbutton Panel Mount DPDT IP65 250 V
- Bulgin MP22 Series Illuminated Pushbutton Panel Mount SPDT IP65 250 V
- Bulgin MP22 Series Illuminated Pushbutton Panel Mount SPDT IP65 250 V
